- RS Stock No.:
- 912-0298
- Mfr. Part No.:
- 93010067
- Brand:
- GE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-0298
- Mfr. Part No.:
- 93010067
- Brand:
- GE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Energy Smart™ GLS LED Dimmable Lamp
GE Energy Smart™ GLS LED retrofit lamps are designed to replace incandescent, compact fluorescent or halogen lamps with a 2700K extra warm white dimmable LED lamp with wide light distribution (240°) for general lighting.
GE LEDs are very economical and environmentally friendly: they are mercury free, use far less energy than halogen or incandescent lights, and last longer. They fit into everyday light fittings and the light comes on the instant you flick the switch.
Ideal for use in the home, retail, hospitality and office.
GE LEDs are very economical and environmentally friendly: they are mercury free, use far less energy than halogen or incandescent lights, and last longer. They fit into everyday light fittings and the light comes on the instant you flick the switch.
Ideal for use in the home, retail, hospitality and office.
Dimmable
Nominal power: 11W
Energy use: 11kWh/1000h
Energy class: A+
74 Lumens per Watt
ES / E27 Base
Classic GLS lamp shape
Extra warm white light (2700K)
Colour rendring index (CRI) [Ra]: 80
Rated lamp life: 25000 hours
Nominal power: 11W
Energy use: 11kWh/1000h
Energy class: A+
74 Lumens per Watt
ES / E27 Base
Classic GLS lamp shape
Extra warm white light (2700K)
Colour rendring index (CRI) [Ra]: 80
Rated lamp life: 25000 hours
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 109 mm |
Diameter | 60mm |
Life Hours | 25000h |
Colour Rendering | 80 |
Viewing Angle | 240° |
Current Rating | 50 mA |