- RS Stock No.:
- 703-0786
- Mfr. Part No.:
- VV73308
- Brand:
- Delta Plus
33 In stock - FREE next working day delivery available
137 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£2.23
(exc. VAT)
£2.68
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £2.23 |
7 - 14 | £2.14 |
15 - 39 | £2.08 |
40 + | £1.95 |
- RS Stock No.:
- 703-0786
- Mfr. Part No.:
- VV73308
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Apollon gloves
Protective gloves designed for general purpose handling in dry environments.
Seamless knitted gloves 100 % fluorescent terylene.
Latex foam coating on palm and fingertips.
Seamless knitted gloves 100 % fluorescent terylene.
Latex foam coating on palm and fingertips.
Standards
EEC 89 / 686
Support : High quality 100% polyester.
Coating: natural latex.
Coating: natural latex.
Venitex
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Glove Material | Polyester |
Main Colour of Glove | Yellow |
Glove Coating | Latex Foam |
Number of Gloves | 1Pair |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | 2 1 2 1 X |
EN374 Chemical | No |
Range | APOLLON |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |
Application | Precision Work in Dry Environments |
- RS Stock No.:
- 703-0786
- Mfr. Part No.:
- VV73308
- Brand:
- Delta Plus
Related links
- Showa Blue Nylon Size 8 Latex Coating
- Delta Plus VE730 Yellow Polyester General Purpose Work Gloves...
- Delta Plus APOLLON Yellow Polyester General Purpose Work Gloves...
- Showa Grey Polyester Cotton Fibre General Purpose Work Gloves...
- Delta Plus VE733 Orange Polyester Latex Gloves Medium, Latex Coating
- Delta Plus APOLLON Yellow Polyester General Purpose Work Gloves...
- Showa Showa 310 Yellow Polyester Cotton Fibre General Purpose Work...
- Milwaukee Red Acrylic General Purpose Cut Resistant Gloves Medium,...