London Rubber Company Blue Thermolite Fibre Abrasion Resistant, Cut Resistant, Tear Resistant Reusable Gloves
- RS Stock No.:
- 262-9675
- Mfr. Part No.:
- KT2
- Brand:
- London Rubber Company
Discontinued product
Alternative
- RS Stock No.:
- 262-9675
- Mfr. Part No.:
- KT2
- Brand:
- London Rubber Company
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Blue Insulator Glove
This thermal insulator glove is ideal for use in low temperature environments.
Can be worn above or used as a liner for another glove
Manufactured from Thermax™ Fibre using Du pont
Soft and non-chafing with a fast wicking action for greater dryness
Ideal for food, construction and general outdoor maintenance work in cold weather conditions
Superior thermal insulation for warmth
Size: One Size
Manufactured from Thermax™ Fibre using Du pont
Soft and non-chafing with a fast wicking action for greater dryness
Ideal for food, construction and general outdoor maintenance work in cold weather conditions
Superior thermal insulation for warmth
Size: One Size
Specifications
Attribute | Value |
---|---|
Glove Size | One Size |
Primary Glove Application | Abrasion Resistant, Cut Resistant, Tear Resistant |
Glove Material | Thermolite Fibre |
Main Colour of Glove | Blue |
Number of Gloves | 2 |
- RS Stock No.:
- 262-9675
- Mfr. Part No.:
- KT2
- Brand:
- London Rubber Company