- RS Stock No.:
- 493-310
- Mfr. Part No.:
- CG-20C
- Brand:
- Catu
- RS Stock No.:
- 493-310
- Mfr. Part No.:
- CG-20C
- Brand:
- Catu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
17,000 V insulated gloves with rolled edges
Individual protection against electric shocks when working with live currents up to 17,000 V.
These latex gloves are for use with leather over-gloves for mechanical protection.
It is recommended to use fine cotton under-gloves for improved comfort and good hygiene.
Class 2 insulated gloves (17,000 V).
Colour: beige outer, black rolled edges.
These latex gloves are for use with leather over-gloves for mechanical protection.
It is recommended to use fine cotton under-gloves for improved comfort and good hygiene.
Class 2 insulated gloves (17,000 V).
Colour: beige outer, black rolled edges.
Standards
EN60903
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Electrical Safety |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | No Coating |
Number of Gloves | 2 |
- RS Stock No.:
- 493-310
- Mfr. Part No.:
- CG-20C
- Brand:
- Catu
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR