- RS Stock No.:
- 493-275
- Mfr. Part No.:
- CG-02C
- Brand:
- Catu
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 493-275
- Mfr. Part No.:
- CG-02C
- Brand:
- Catu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
500 V insulated gloves
These gloves provide protection against electric shocks when working with live currents up to 500 V.
They are ergonomic and sensitive due to their tempered design with the fingers inflected in a natural position.
The use of protective leather over-gloves gives better protection during mechanical operations
They are ergonomic and sensitive due to their tempered design with the fingers inflected in a natural position.
The use of protective leather over-gloves gives better protection during mechanical operations
Standards
EN60903
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Electrical Safety |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | No Coating |
Number of Gloves | 2 |
- RS Stock No.:
- 493-275
- Mfr. Part No.:
- CG-02C
- Brand:
- Catu
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR