- RS Stock No.:
- 377-243
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 377-243
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Suspended Ceiling Fixing Stud
Specifications
Attribute | Value |
---|---|
Flange Thickness | 15 mm |
Material | Steel |
Flange Thickness Maximum | 22mm |
Flange Thickness Minimum | 15mm |
Maximum Load | 22kg |
Flange Orientation | Horizontal |