JAE DF02 Series, 26 Way Rectangular Connector Plug, 1.27mm Pitch

  • RS Stock No. 183-1440
  • Mfr. Part No. DF02P026G28A1
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

Specifications
Attribute Value
Number of Contacts 26
Gender Male
Termination Type IDC
Number of Poles 26P
Current Rating 500mA
Voltage Rating 500 V ac
Pitch 1.27mm
Body Orientation Straight
Series DF02
Housing Material Steel
Width 13.5mm
Depth 8.4mm
Contact Material Copper Alloy
Contact Plating Gold
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
10 In stock for delivery within 5 working days
Price Each
£ 4.71
(exc. VAT)
£ 5.65
(inc. VAT)
Units
Per unit
1 - 4
£4.71
5 +
£4.47
Not available for guaranteed pre 9am/10am delivery
Related Products
The Hellermann Tyton heat shrink and cold shrink ...
Description:
The Hellermann Tyton heat shrink and cold shrink sleeve is an adhesive lined, heat shrink tubing material supplied as a continuous tube that is printable on both the sides. This white colour sleeves belongs to the TG40 series. It contains polyolefin compound and has good tensile strength and resistance to ...
The next generation Micro-D connectors are 4 times ...
Description:
The next generation Micro-D connectors are 4 times more compact than the conventional 'D' connector providing the user with a compact & rugged connection solution. This series of high density connections are ideal for use within applications where space is a key parameter. These Micro D PCB mount connectors have ...
AMPLIMITE series .050 series II vertical mount PCB ...
Description:
AMPLIMITE series .050 series II vertical mount PCB d-sub header with a 1.27mm centreline that offers excellent EMI/RFI protection. This AMPLIMITE series .050 series II d-sub PCB header has a nickel over copper plated zinc die cast full metal shell, a black thermoplastic GF housing, boardlocks and is pre-loaded with ...
These 3M Mini D Ribbon (MDR) 102 Series ...
Description:
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability. Mates with 101XX-6000 Series Plugs see stock number 163-3285 typical Mates with 101XX-3000 Series Plugs see ...