JAE DF02 Series, 20 Way Rectangular Connector Plug, 1.27mm Pitch

  • RS Stock No. 183-1118
  • Mfr. Part No. DF02P020F22A1
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

Specifications
Attribute Value
Number of Contacts 20
Gender Male
Termination Type Solder
Number of Poles 20P
Current Rating 500mA
Voltage Rating 500 V ac
Pitch 1.27mm
Body Orientation Straight
Series DF02
Housing Material Steel
Width 13.5mm
Depth 8.4mm
Maximum Operating Temperature +80°C
Contact Plating Gold
Minimum Operating Temperature -20°C
Contact Material Copper Alloy
10 In stock for delivery within 5 working days
Price Each (In a Tray of 10)
£ 3.532
(exc. VAT)
£ 4.238
(inc. VAT)
Units
Per unit
Per Tray*
10 +
£3.532
£35.32
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
RP622 series DIN 41622 male and female connectors ...
Description:
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts. Free wiring with solder lugs and ...
1.27mm Pitch Wire-to-Board Plug, Dual Row, Solder Cup, ...
Description:
1.27mm Pitch Wire-to-Board Plug, Dual Row, Solder Cup, for Shielded Plug Assembly, 36 Circuits.
DF02P026G28A1 | JAE DF02 Series, 26 Way Rectangular ...
Description:
DF02P026G28A1 | JAE DF02 Series, 26 Way Rectangular Connector Plug, 1.27mm Pitch
DF02R050NA3 | JAE DF02 Series, 50 Way Right ...
Description:
DF02R050NA3 | JAE DF02 Series, 50 Way Right Angle Rectangular Connector Socket, 1.27mm Pitch