JAE DF02 Series, 36 Way Rectangular Connector Plug, 1.27mm Pitch

  • RS Stock No. 183-1114
  • Mfr. Part No. DF02P036F22A1
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

Specifications
Attribute Value
Number of Contacts 36
Gender Male
Termination Type Solder
Number of Poles 36P
Current Rating 500mA
Voltage Rating 500 V ac
Pitch 1.27mm
Body Orientation Straight
Series DF02
Housing Material Steel
Width 13.5mm
Depth 8.4mm
Contact Plating Gold
Contact Material Copper Alloy
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Available to back order for despatch 27/02/2020, delivery within 5 working days
Price Each (In a Tray of 10)
£ 4.695
(exc. VAT)
£ 5.634
(inc. VAT)
Units
Per unit
Per Tray*
10 +
£4.695
£46.95
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Hellermann Tyton heat shrink and cold shrink ...
Description:
The Hellermann Tyton heat shrink and cold shrink sleeve is an adhesive lined, heat shrink tubing material supplied as a continuous tube that is printable on both the sides. This white colour sleeves belongs to the TG40 series. It contains polyolefin compound and has good tensile strength and resistance to ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line ...
The next generation Micro-D connectors are 4 times ...
Description:
The next generation Micro-D connectors are 4 times more compact than the conventional 'D' connector providing the user with a compact & rugged connection solution. This series of high density connections are ideal for use within applications where space is a key parameter. These Micro D PCB mount connectors have ...