- RS Stock No.:
- 919-0357
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 919-0357
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 80 mm |
External Height | 23 mm |
External Width | 80 mm |
External Dimensions | 80 x 80 x 23mm |
Colour | Black |
Lid Colour | Black |
Flanged | Yes |
Shielded | No |
Series | NUB |