- RS Stock No.:
- 823-7398
- Mfr. Part No.:
- TW11-8-22B
- Brand:
- Takachi Electric Industrial
53 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.92
(exc. VAT)
£14.30
(inc. VAT)
Units | Per unit |
1 - 4 | £11.92 |
5 + | £11.34 |
- RS Stock No.:
- 823-7398
- Mfr. Part No.:
- TW11-8-22B
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 220 mm |
External Height | 75.3 mm |
External Width | 110 mm |
External Dimensions | 220 x 110 x 75.3mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | TW |
Weight | 277g |
- RS Stock No.:
- 823-7398
- Mfr. Part No.:
- TW11-8-22B
- Brand:
- Takachi Electric Industrial