- RS Stock No.:
- 772-1108
- Mfr. Part No.:
- 20151301
- Brand:
- Spelsberg
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£77.70
(exc. VAT)
£93.24
(inc. VAT)
Units | Per unit |
1 - 9 | £77.70 |
10 - 14 | £73.81 |
15 + | £71.34 |
- RS Stock No.:
- 772-1108
- Mfr. Part No.:
- 20151301
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 302 mm |
External Height | 110 mm |
External Width | 232 mm |
External Dimensions | 302 x 232 x 110mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | TG |
Number Of Knockouts | 0 |
- RS Stock No.:
- 772-1108
- Mfr. Part No.:
- 20151301
- Brand:
- Spelsberg