Deltron 462 Series Blue Die Cast Aluminium Enclosure, 114 x 65 x 55mm
- RS Stock No.:
- 719-1481
- Mfr. Part No.:
- 462-0040B
- Brand:
- Deltron
Image representative of range
Discontinued
- RS Stock No.:
- 719-1481
- Mfr. Part No.:
- 462-0040B
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| External Length | 114 mm | |
| External Height | 55 mm | |
| External Width | 65 mm | |
| External Dimensions | 114 x 65 x 55mm | |
| Colour | Blue | |
| Shielded | No | |
| Series | 462 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 114 mm | ||
External Height 55 mm | ||
External Width 65 mm | ||
External Dimensions 114 x 65 x 55mm | ||
Colour Blue | ||
Shielded No | ||
Series 462 | ||
IP54 Deltron 462 Series Diecast Aluminium Boxes
The Deltron 462 series diecast aluminium enclosures are rated at IP54 as defined in the IEC standard 60529. Making these boxes suitable for housing electronic components and circuitry.
Nylon coated diecast aluminium enclosure
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
