- RS Stock No.:
- 498-6970
- Mfr. Part No.:
- CRDCERG05
- Brand:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 498-6970
- Mfr. Part No.:
- CRDCERG05
- Brand:
- CAMDENBOSS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
ABS RFI Screened
Temperature resistance of up to 85°C
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
Supplied with
gasket.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 127 mm |
External Height | 45 mm |
External Width | 75 mm |
External Dimensions | 127 x 75 x 45mm |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | 7000 |
- RS Stock No.:
- 498-6970
- Mfr. Part No.:
- CRDCERG05
- Brand:
- CAMDENBOSS