- RS Stock No.:
- 493-8634
- Mfr. Part No.:
- C-8
- Brand:
- Serpac
Discontinued product
- RS Stock No.:
- 493-8634
- Mfr. Part No.:
- C-8
- Brand:
- Serpac
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
C Series Miniature ABS Boxes
2 piece design
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Easy location of PCB's within enclosure
Flammability classification UL 94 HB
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 61 mm |
External Height | 23.5 mm |
External Width | 47 mm |
External Dimensions | 61 x 47 x 23.5mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | C |
Weight | 16g |