Takachi Electric Industrial TD Series Black Die Cast Aluminium Enclosure, Black Lid, 100 x 70 x 32.5mm
- RS Stock No.:
- 401-8752
- Mfr. Part No.:
- TD7-10-3B
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-8752
- Mfr. Part No.:
- TD7-10-3B
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TD series aluminium die cast box
Die-cast aluminium box with excellent impact resistance
Compact, rounded design
Available in painted and unpainted models to support various applications
Compact, rounded design
Available in painted and unpainted models to support various applications
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 100 mm |
External Height | 32.5 mm |
External Width | 70 mm |
External Dimensions | 100 x 70 x 32.5mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | TD |
Weight | 135g |