- RS Stock No.:
- 194-3113
- Mfr. Part No.:
- TPC 342912T ENCLOSURE
- Brand:
- Fibox
Discontinued product
- RS Stock No.:
- 194-3113
- Mfr. Part No.:
- TPC 342912T ENCLOSURE
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 344 mm |
External Height | 117.4 mm |
External Width | 289 mm |
External Dimensions | 344 x 289 x 117.4mm |
Range | Tempo |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Grey |
Number Of Knockouts | 2 |
Gasket Material | Polyurethane |
RAL Code | RAL 7035 |