- RS Stock No.:
- 181-1258
- Mfr. Part No.:
- 487-161609E-68
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1258
- Mfr. Part No.:
- 487-161609E-68
- Brand:
- Deltron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This series has been designed for resistance to tougher environments where a hardwearing box, combined with ingress protection may be required. They are dust proof, splash proof and protected from powerful jets of water. Eight sizes are available comprising PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws. The range can be finished in plain aluminium, or painted and coated for added resistance to abrasion, oils, corrosion and diluted acids.
Heavy Duty
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 160 mm |
External Height | 90 mm |
External Width | 160 mm |
External Dimensions | 160 x 160 x 90mm |
IP Rating | IP66, IP67, IP68 |
Colour | Black |