- RS Stock No.:
- 181-1255
- Mfr. Part No.:
- 486-261609-66
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1255
- Mfr. Part No.:
- 486-261609-66
- Brand:
- Deltron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Deltron 486 Series Diecast Aluminium Boxes
The heavy duty aluminium 486 series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors.
Features and Benefits:
Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Typical Applications
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
Note
MPNs that have the suffix 486-xxxxxx-66 are sealed to BS EN 60529:1992 IP66 / IP67
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10mtrs for 20 hours)
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10mtrs for 20 hours)
Contents
The enclosure has PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws
This series has been designed for resistance to tougher environments where a hardwearing box, combined with ingress protection may be required. They are dust proof, splash proof and protected from powerful jets of water. Eight sizes are available comprising PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws. The range can be finished in plain aluminium, or painted and coated for added resistance to abrasion, oils, corrosion and diluted acids.
Heavy Duty
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 260 mm |
External Height | 90 mm |
External Width | 160 mm |
External Dimensions | 260 x 160 x 90mm |
IP Rating | IP66, IP67 |
Colour | Silver |
Lid Colour | Silver |