- RS Stock No.:
- 124-1597
- Mfr. Part No.:
- 1457L1602EBK
- Brand:
- Hammond
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-1597
- Mfr. Part No.:
- 1457L1602EBK
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1457 Extruded Aluminium Enclosures
The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.
Features and Benefits
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Height | 34.9 mm |
External Width | 106.9 mm |
External Dimensions | 34.9 x 106.9 x 191.6mm |
IP Rating | IP54 |
Colour | Black |
Series | 1457 |