Takachi Electric Industrial CF Series Black Aluminium Enclosure, Black Lid, 98.6 x 360 x 98.2mm
- RS Stock No.:
- 239-463
- Mfr. Part No.:
- CF36-28BB
- Brand:
- Takachi Electric Industrial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 239-463
- Mfr. Part No.:
- CF36-28BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 98.6 mm | |
| External Height | 98.2 mm | |
| External Width | 360 mm | |
| External Dimensions | 98.6 x 360 x 98.2mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | CF | |
| Weight | 1500g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 98.6 mm | ||
External Height 98.2 mm | ||
External Width 360 mm | ||
External Dimensions 98.6 x 360 x 98.2mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series CF | ||
Weight 1500g | ||
- COO (Country of Origin):
- JP