- RS Stock No.:
- 889-5847
- Mfr. Part No.:
- MCP4726A0T-E/CH
- Brand:
- Microchip
Available to back order for despatch 26/06/2024
Added
Price Each (On a Reel of 3000)
£0.776
(exc. VAT)
£0.931
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.776 | £2,328.00 |
*price indicative |
- RS Stock No.:
- 889-5847
- Mfr. Part No.:
- MCP4726A0T-E/CH
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 82LSB |
Integral Nonlinearity Error | 14.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.8 x 1.3mm |
- RS Stock No.:
- 889-5847
- Mfr. Part No.:
- MCP4726A0T-E/CH
- Brand:
- Microchip