Analog Devices AD5063BRMZ-1, Serial DAC, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 10
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error ±800µV
Integral Nonlinearity Error ±1LSB
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
148 In stock for FREE next working day delivery
Price Each
£ 9.83
(exc. VAT)
£ 11.80
(inc. VAT)
Units
Per unit
1 - 9
£9.83
10 - 24
£8.91
25 +
£8.38
Packaging Options:
Related Products
AD5259BRMZ100 | AD5259BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-I2C ...
Description:
AD5259BRMZ100 | AD5259BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-I2C 10 Pin, MSOP