- RS Stock No.:
- 799-7608
- Mfr. Part No.:
- MAX521BEWG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7608
- Mfr. Part No.:
- MAX521BEWG+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | 20mV |
Integral Nonlinearity Error | ±1.5 LSB, ±2LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |