Analog Devices AD420ARZ-32, Serial DAC, 400sps, 24-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 400sps
Typical Single Supply Voltage 32 V
Voltage Reference External
Architecture Delta Sigma
Pin Count 24
Maximum Settling Time 3ns
Output Polarity Bipolar
Width 7.6mm
Height 2.65mm
Length 15.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 15.6 x 7.6 x 2.65mm
Integral Nonlinearity Error ±0.012%FSR
23 In stock for FREE next working day delivery
Price Each
£ 19.34
(exc. VAT)
£ 23.21
(inc. VAT)
Units
Per unit
1 - 30
£19.34
31 - 154
£18.85
155 - 247
£18.60
248 - 464
£18.37
465 +
£18.13
Packaging Options: