- RS Stock No.:
- 726-3911
- Mfr. Part No.:
- MCP4902-E/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 726-3911
- Mfr. Part No.:
- MCP4902-E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4901/4902 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |