- RS Stock No.:
- 662-1962
- Mfr. Part No.:
- TLV5630IDW
- Brand:
- Texas Instruments
- RS Stock No.:
- 662-1962
- Mfr. Part No.:
- TLV5630IDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 283ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±6LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |