- RS Stock No.:
- 662-1789
- Mfr. Part No.:
- TLC7225CDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1789
- Mfr. Part No.:
- TLC7225CDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Settling Time | 7µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 15 V |
Dimensions | 15.4 x 7.52 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |