- RS Stock No.:
- 662-1568
- Mfr. Part No.:
- DAC7611U
- Brand:
- Texas Instruments
7 In stock - FREE next working day delivery available
Added
Price Each
£9.90
(exc. VAT)
£11.88
(inc. VAT)
Units | Per unit |
1 - 4 | £9.90 |
5 - 9 | £9.40 |
10 - 24 | £8.47 |
25 - 49 | £7.64 |
50 + | £7.45 |
- RS Stock No.:
- 662-1568
- Mfr. Part No.:
- DAC7611U
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 132ksps |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |