Texas Instruments DAC7822IRTAT, 2-Channel Parallel DAC, 20.4Msps, 40-Pin QFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments

A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type QFN
Power Supply Type Single
Conversion Rate 20.4Msps
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 40
Maximum Settling Time 0.2µs
Full Scale Error ±25mV
Maximum Operating Temperature +125 °C
Height 0.75mm
Dimensions 6 x 6 x 0.75mm
Length 6mm
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Width 6mm
8 In stock for FREE next working day delivery
Price Each
£ 7.31
(exc. VAT)
£ 8.77
(inc. VAT)
Units
Per unit
1 - 2
£7.31
3 - 12
£6.95
13 - 62
£6.60
63 - 124
£6.03
125 +
£5.46
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
A range of Dual, Quad and Eight channel ...
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
A range of Dual, Quad and Eight channel ...
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.