- RS Stock No.:
- 461-6378
- Mfr. Part No.:
- DAC902U
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-6378
- Mfr. Part No.:
- DAC902U
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 12 bit |
Conversion Rate | 200Msps |
Full Scale Error | ±10%FSR |
Integral Nonlinearity Error | ±2.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 0.03µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 18 x 7.52 x 2.35mm |