- RS Stock No.:
- 461-6053
- Mfr. Part No.:
- DAC7621EB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-6053
- Mfr. Part No.:
- DAC7621EB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 143ksps |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 7µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Dimensions | 7.2 x 5.3 x 1.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |