Maxim Integrated MAX5884EGM+D, Parallel DAC, 48-Pin QFN-EP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

200Msps Output Update Rate
Single 3.3V Supply Operation
Excellent SFDR and IMD Performance
SFDR = 77dBc at fOUT = 10MHz (to Nyquist)
IMD = -86dBc at fOUT = 10MHz
ACLR = 72dB at fOUT = 30.72MHz
2mA to 20mA Full-Scale Output Current
CMOS-Compatible Digital and Clock Inputs
On-Chip 1.2V Bandgap Reference
Low Power Dissipation
48-Pin QFN-EP Package
Applications
Automated Test Equipment (ATE)
Base Stations: Single-/Multicarrier UMTS, CDMA, GSM
Communications: LMDS, MMDS, Point-to-Point
Digital Signal Synthesis
Instrumentation
Microwave

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type QFN-EP
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Voltage Reference External
Architecture Resistor String
Pin Count 48
Maximum Settling Time 11 (Typ.)ns
Output Polarity Unipolar
Full Scale Error -3.5 → 1.3%FSR
Integral Nonlinearity Error ±0.8LSB
Minimum Operating Temperature -40 °C
Dimensions 7.1 x 7.1 x 0.85mm
Height 0.85mm
Width 7.1mm
Length 7.1mm
Maximum Operating Temperature +85 °C
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 8.67
(exc. VAT)
£ 10.40
(inc. VAT)
Units
Per unit
1 - 4
£8.67
5 - 9
£8.45
10 +
£8.25
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for MCU Vcore supply: +1.2V or +3.3V @ 0.8A (MC33907)• LDO regulator ...
The LAN9252 device from Microchip is a 2/3 ...
Description:
The LAN9252 device from Microchip is a 2/3 port Ether CAT® slave controller with dual integrated Ethernet PHYs, each of which contain a full-duplex 100BASE-TX transceiver. The LAN9252 supports HP Auto MDI-X that allows the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber ...
Reduce Parts Count and Board Space with Fully ...
Description:
Reduce Parts Count and Board Space with Fully Integrated System Monitor and Controller Monitors 8 (MAX1220) or 16 Voltages (MAX1257/MAX1258) Using 12-Bit, 225ksps ADCControls 8 Output Voltage Level with 12-Bit, Octal, 2μs Settling DAC with Ultra-Low Glitch Energy (4n x VS)Measures Temperature with Internal ±1°C Accurate Temperature Sensor Options for ...
2.7V to 3.3V Single-Supply Operation Wide Spurious-Free Dynamic ...
Description:
2.7V to 3.3V Single-Supply Operation Wide Spurious-Free Dynamic Range: 70dB at f OUT = 2.2MHz Fully Differential Outputs for Each DAC±0.5% FSR Gain Mismatch±0.2° Phase Mismatch Low-Current Standby or Full-Shutdown Modes Internal 1.2V Low-Noise Bandgap Reference Small 28-Pin QSOP Package Applications Arbitrary Waveform Generation (AWG)Digital Signal Processing (DSP)Imaging Signal Reconstruction ...