- RS Stock No.:
- 191-4971
- Mfr. Part No.:
- MAX529CAG+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 191-4971
- Mfr. Part No.:
- MAX529CAG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Now Available in Space-Saving SSOP
8 Buffered Noninverting Outputs
Buffer Disable Control
2 Pairs of Differential Reference Inputs
3-Wire Serial Interface
Single +5V or Dual ±5V Supply Operation (MAX529)
Low-Power Shutdown
Stable Driving Output Capacitance Loads
Applications
Digital Calibration
Digital Gain and Offset Adjustment
Microcontrolled Analog Outputs
Multiply Trim Pot Replacement
Related Resources
Related Products
Related Packaging
8 Buffered Noninverting Outputs
Buffer Disable Control
2 Pairs of Differential Reference Inputs
3-Wire Serial Interface
Single +5V or Dual ±5V Supply Operation (MAX529)
Low-Power Shutdown
Stable Driving Output Capacitance Loads
Applications
Digital Calibration
Digital Gain and Offset Adjustment
Microcontrolled Analog Outputs
Multiply Trim Pot Replacement
Related Resources
Related Products
Related Packaging
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±1/2LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Maximum Settling Time | 1µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 8.33 x 5.38 x 1.78mm |