- RS Stock No.:
- 191-4924
- Mfr. Part No.:
- MAX5183BEEI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4924
- Mfr. Part No.:
- MAX5183BEEI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
2.7V to 3.3V Single-Supply Operation
Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
Fully Differential Outputs for Each DAC
±0.5% FSR Gain Mismatch
±0.2° Phase Mismatch
Low-Current Standby or Full-Shutdown Modes
Internal 1.2V Low-Noise Bandgap Reference
Small 28-Pin QSOP Package
Applications
Arbitrary Waveform Generation (AWG)
Digital Signal Processing (DSP)
Imaging
Signal Reconstruction of I and Q Transmit
Signals
Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
Fully Differential Outputs for Each DAC
±0.5% FSR Gain Mismatch
±0.2° Phase Mismatch
Low-Current Standby or Full-Shutdown Modes
Internal 1.2V Low-Noise Bandgap Reference
Small 28-Pin QSOP Package
Applications
Arbitrary Waveform Generation (AWG)
Digital Signal Processing (DSP)
Imaging
Signal Reconstruction of I and Q Transmit
Signals
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | ±40LSB |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 28 |
Maximum Settling Time | 25ns |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.3 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.98 x 3.99 x 1.65mm |
Minimum Operating Temperature | -40 °C |