- RS Stock No.:
- 191-4290
- Mfr. Part No.:
- MAX506BCWP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4290
- Mfr. Part No.:
- MAX506BCWP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Operate from Single +5V Supply or Dual ±5V Supplies
Output Buffer Amplifiers Swing Rail-to-Rail
Reference Input Range Includes Both Supply Rails
Factory-Calibrated for 1 LSB TUE
Double-Buffered Digital Inputs (MAX505)
Microprocessor and TTL/CMOS Compatible
Require No External Adjustments
Pin-Compatible Upgrades to MX7225/MX7226
Now Available in Tiny SSOP Package
Applications/Uses
Arbitrary Function Generators
Automatic Test Equipment
Digital Offset/Gain Adjustment
Industrial Process Control
Minimum Component Count Analog Systems
Programmable Attenuators
Output Buffer Amplifiers Swing Rail-to-Rail
Reference Input Range Includes Both Supply Rails
Factory-Calibrated for 1 LSB TUE
Double-Buffered Digital Inputs (MAX505)
Microprocessor and TTL/CMOS Compatible
Require No External Adjustments
Pin-Compatible Upgrades to MX7225/MX7226
Now Available in Tiny SSOP Package
Applications/Uses
Arbitrary Function Generators
Automatic Test Equipment
Digital Offset/Gain Adjustment
Industrial Process Control
Minimum Component Count Analog Systems
Programmable Attenuators
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 6µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | 70 °C |