- RS Stock No.:
- 191-3213
- Mfr. Part No.:
- MAX5250BCAP+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 66)
£12.201
(exc. VAT)
£14.641
(inc. VAT)
Units | Per unit | Per Tube* |
66 + | £12.201 | £805.266 |
*price indicative |
- RS Stock No.:
- 191-3213
- Mfr. Part No.:
- MAX5250BCAP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Four 10-Bit DACs with Configurable Output Amplifiers
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 10µs |
Digital Interface Type | SPI Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Dimensions | 7.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |