Maxim Integrated MAX5742EUB+, 4-Channel Serial DAC, 10-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ultra-Low Power Consumption229μA at VDD = +3.6V271μA at VDD = +5.5V Wide +2.7V to +5.5V Single-Supply Range10-Pin μMAX Package0.3μA Power-Down CurrentGuaranteed 12-Bit Monotonicity (±1 LSB DNL)Safe Power-Up Reset to Zero Volts at DAC OutputThree Software-Selectable Power-Down Impedances (100kΩ, 1kΩ, Hi-Z)Fast 20MHz 3-Wire SPI, QSPI, and MICROWIRE-Compatible Serial InterfaceRail-to-Rail Output Buffer AmplifiersSchmitt-Triggered Logic Inputs for Direct Interfacing to OptocouplersWide -40°C to +125°C Operating Temperature Range ApplicationsAutomatic TuningBattery-Powered InstrumentsGain and Offset AdjustmentPower Amplifier ControlProcess-Control I/O BoardsVCO Control

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type SPI Serial
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 2.7 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 10µs
Output Polarity Bipolar, Unipolar
Dimensions 3.05 x 3.05 x 0.95mm
Minimum Operating Temperature -40 °C
Width 3.05mm
Height 0.95mm
Length 3.05mm
Integral Nonlinearity Error ±16LSB
Maximum Operating Temperature +85 °C
150 In stock for FREE next working day delivery
Price Each
£ 9.46
(exc. VAT)
£ 11.35
(inc. VAT)
Units
Per unit
1 - 9
£9.46
10 +
£8.77
Packaging Options:
Related Products
Ultra-Low 5μA Supply Current Shutdown Mode Reduces Supply ...
Description:
Ultra-Low 5μA Supply Current Shutdown Mode Reduces Supply Current to 0.18μA (max)Single +1.8V to +5.5V Supply Small 4mm x 4mm x 0.8mm Thin QFN Package Internal Reference Sources 8mA of Current (MAX5523/MAX5525)Flexible Force-Sense-Configured Rail-to-Rail Output Buffers Fast 16MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-Compatible Serial Interface TTL- and CMOS-Compatible Digital Inputs with Hysteresis Glitch-Free ...
Octal, 12/10/8-Bit Serial DACs in TSSOP Packages3μs (max) ...
Description:
Octal, 12/10/8-Bit Serial DACs in TSSOP Packages3μs (max) 12-Bit Settling Time to 1/2 LSBIntegral Nonlinearity:1 LSB (max) MAX5590/MAX5591 A-Grade (12-Bit)1 LSB (max) MAX5592/MAX5593 (10-Bit)1/2 LSB (max) MAX5594/MAX5595 (8-Bit) Guaranteed Monotonic, ±1 LSB (max) DNLTwo User-Programmable Digital I/O Ports Single +2.7V to +5.25V Analog Supply+1.8V to AVDD Digital Supply20MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-/DSP-Compatible ...
2.7V to 3.3V Single-Supply Operation Wide Spurious-Free Dynamic ...
Description:
2.7V to 3.3V Single-Supply Operation Wide Spurious-Free Dynamic Range: 70dB at f OUT = 2.2MHz Fully Differential Outputs for Each DAC±0.5% FSR Gain Mismatch±0.2° Phase Mismatch Low-Current Standby or Full-Shutdown Modes Internal 1.2V Low-Noise Bandgap Reference Small 28-Pin QSOP Package Applications Arbitrary Waveform Generation (AWG)Digital Signal Processing (DSP)Imaging Signal Reconstruction ...
Now Available in Space-Saving SSOP8 Buffered Noninverting Outputs ...
Description:
Now Available in Space-Saving SSOP8 Buffered Noninverting Outputs Buffer Disable Control2 Pairs of Differential Reference Inputs3-Wire Serial Interface Single +5V or Dual ±5V Supply Operation (MAX529)Low-Power Shutdown Stable Driving Output Capacitance Loads Applications Digital Calibration Digital Gain and Offset Adjustment Microcontrolled Analog Outputs Multiply Trim Pot Replacement Related Resources Related ...