Maxim MAX5741EUB+, 4-Channel DAC, 10-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ultra-Low Power Consumption
229μA at VDD = +3.6V
271μA at VDD = +5.5V
Wide +2.7V to +5.5V Single-Supply Range
10-Pin μMAX Package
0.3μA Power-Down Current
Guaranteed 10-Bit Monotonicity (±1 LSB DNL)
Safe Power-Up Reset to Zero Volts at DAC Output
Three Software-Selectable Power-Down Impedances (100kΩ, 1kΩ, Hi-Z)
Fast 20MHz, 3-Wire SPI, QSPI, and MICROWIRE-Compatible Serial Interface
Rail-to-Rail Output Buffer Amplifiers
Schmitt-Triggered Logic Inputs for Direct Interfacing to Optocouplers
Wide -40°C to +125°C Operating Temperature Range
Applications
Automatic Tuning
Battery-Powered Instruments
Gain and Offset Adjustment
Power Amplifier Control
Process-Control I/O Boards
VCO Control

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 4
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4 (Typ.)µs
Output Polarity Bipolar, Unipolar
Integral Nonlinearity Error ±4LSB
Height 0.95mm
Length 3.05mm
Dimensions 3.05 x 3.05 x 0.95mm
Width 3.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
780 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 5.055
(exc. VAT)
£ 6.066
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£5.055
£10.11
10 - 18
£4.955
£9.91
20 +
£4.855
£9.71
*price indicative
Packaging Options:
Related Products
BH2223FV and BH2221FV are high performance 8bit R-2R-type ...
Description:
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively. A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power supply voltage range (2.7V to 5.5V) provides design flexibility. Built-in ...
The BH2227FV and BH2228FV ICs are 8bit R-2R-type ...
Description:
The BH2227FV and BH2228FV ICs are 8bit R-2R-type D / A converters with 4 and 6 channels, respectively. Optimized circuitry allows two output voltages to be supplied (3V / 5V). Furthermore, the built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad ...
BH2223FV and BH2221FV are high performance 8bit R-2R-type ...
Description:
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively. A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power supply voltage range (2.7V to 5.5V) provides design flexibility. Built-in ...
BU22210MUV includes 10 channels D/A converters which is ...
Description:
BU22210MUV includes 10 channels D/A converters which is high performance 10bit R-2R-type. It is most suitable for applications which have many adjustment items, because it is small size and has many D/A converter channels. Input is serial data transfer system with the DI, CLK and CSB terminal, and output is ...