- RS Stock No.:
- 190-5468
- Mfr. Part No.:
- MAX5820LEUA+
- Brand:
- Maxim Integrated
450 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.372
(exc. VAT)
£4.046
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £3.372 | £16.86 |
10 - 20 | £3.042 | £15.21 |
25 - 95 | £2.874 | £14.37 |
100 - 245 | £2.356 | £11.78 |
250 + | £2.326 | £11.63 |
*price indicative |
- RS Stock No.:
- 190-5468
- Mfr. Part No.:
- MAX5820LEUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Ultra-Low Supply Current
115μA at VDD = 3.6V
135μA at VDD = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Readback Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Operated Instrumentation
Digital Gain and Offset Adjustments
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
115μA at VDD = 3.6V
135μA at VDD = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Readback Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Operated Instrumentation
Digital Gain and Offset Adjustments
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (I2C) |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |