- RS Stock No.:
- 190-5090
- Mfr. Part No.:
- MAX504ESD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5090
- Mfr. Part No.:
- MAX504ESD+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Operate from Single +5V Supply
Buffered Voltage Output
Internal 2.048V Reference (MAX504)
140μA Supply Current (MAX515)
INL = ±1/2LSB (max)
Guaranteed Monotonic Over Temperature
Flexible Output Ranges:
0V to VDD (MAX504/MAX515)
VSS to VDD (MAX504)
8-Pin SO/DIP (MAX515
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Audio Systems
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
Machine- and Motion-Control Devices
Buffered Voltage Output
Internal 2.048V Reference (MAX504)
140μA Supply Current (MAX515)
INL = ±1/2LSB (max)
Guaranteed Monotonic Over Temperature
Flexible Output Ranges:
0V to VDD (MAX504/MAX515)
VSS to VDD (MAX504)
8-Pin SO/DIP (MAX515
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Audio Systems
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
Machine- and Motion-Control Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Maximum Settling Time | 25µs |
Digital Interface Type | SPI Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | 85 °C |