Maxim Integrated MAX5190BEEG+, Parallel DAC, 24-Pin QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

+2.7V to +3.3V Single-Supply Operation
Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
Fully Differential Output
Low-Current Standby or Full Shutdown Modes
Internal +1.2V Low-Noise Bandgap Reference
Small 24-Pin QSOP Package
Applications
Arbitrary Waveform Generation (AWG)
Digital Signal Processing (DSP)
Imaging
Signal Reconstruction

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type QSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 3.3 V
Voltage Reference External
Architecture Current Resistor
Pin Count 24
Maximum Settling Time 25ns
Full Scale Error ±20LSB
Dimensions 8.74 x 3.99 x 1.65mm
Length 8.74mm
Width 3.99mm
Integral Nonlinearity Error ±1LSB
Height 1.65mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
100 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 2.82
(exc. VAT)
£ 3.38
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£2.82
£141.00
100 +
£2.749
£137.45
*price indicative
Related Products
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for MCU Vcore supply: +1.2V or +3.3V @ 0.8A (MC33907)• LDO regulator ...
The MCP47FEB01/02 range of devices from Microchip are ...
Description:
The MCP47FEB01/02 range of devices from Microchip are 8-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants. 8-bit Resolution Rail-to-Rail Output Fast Settling Time - 6 μs (typical)Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or ...
The MCP47FEB21/22 range of devices from Microchip are ...
Description:
The MCP47FEB21/22 range of devices from Microchip are 12-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants. 8-bit Resolution Rail-to-Rail Output Fast Settling Time - 6 μs (typical)Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or ...
The Microchip MCP48FEB11/12 family are 10-bit voltage output ...
Description:
The Microchip MCP48FEB11/12 family are 10-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. On-board Non-Volatile EEPROM can save DAC settings during power down; four different Voltage Reference options are available. An SPI Interface supports write commands up to 20 MHz ...