Maxim MAX5841MEUB+, 4-Channel Serial DAC, 10-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Digital to Analogue Converters 10 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 4
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 12µs
Full Scale Error -3%FSR
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 3mm
Length 3mm
Height 0.95mm
Integral Nonlinearity Error ±4LSB
Dimensions 3 x 3 x 0.95mm
44 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 6.135
(exc. VAT)
£ 7.362
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£6.135
£12.27
10 - 18
£5.875
£11.75
20 - 24
£5.72
£11.44
26 +
£5.585
£11.17
*price indicative
Packaging Options:
Related Products
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...
Ultra-Low Power Consumption229μA at VDD = +3.6V271μA at ...
Description:
Ultra-Low Power Consumption229μA at VDD = +3.6V271μA at VDD = +5.5V Wide +2.7V to +5.5V Single-Supply Range10-Pin μMAX Package0.3μA Power-Down Current Guaranteed 10-Bit Monotonicity (±1 LSB DNL)Safe Power-Up Reset to Zero Volts at DAC Output Three Software-Selectable Power-Down Impedances (100kΩ, 1kΩ, Hi-Z)Fast 20MHz, 3-Wire SPI, QSPI, and MICROWIRE-Compatible Serial Interface ...
MCP4728A0-E/UN | Microchip MCP4728A0-E/UN, 4-Channel Serial DAC, 10-Pin ...
Description:
MCP4728A0-E/UN | Microchip MCP4728A0-E/UN, 4-Channel Serial DAC, 10-Pin MSOP
The Microchip MCP48FEB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FEB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. On-board Non-Volatile EEPROM can save DAC settings during power down; four different Voltage Reference options are available. An SPI Interface supports write commands up to 20 MHz ...