Maxim Integrated MAX5842LEUB+, 4-Channel Serial DAC, 10-Pin μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 12µs
Output Polarity Unipolar
Full Scale Error -3%FSR
Dimensions 3.05 x 3.05 x 0.95mm
Integral Nonlinearity Error ±16LSB
Maximum Operating Temperature +85 °C
Width 3.05mm
Height 0.95mm
Length 3.05mm
Minimum Operating Temperature -40 °C
950 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 7.21
(exc. VAT)
£ 8.65
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£7.21
£360.50
*price indicative
Related Products
MAX521ACWG+ | Maxim Integrated MAX521ACWG+, 8-Channel Serial DAC, ...
Description:
MAX521ACWG+ | Maxim Integrated MAX521ACWG+, 8-Channel Serial DAC, 24-Pin SOIC W
MX7224KN+ | Maxim Integrated MX7224KN+, Parallel DAC, 18-Pin ...
Description:
MX7224KN+ | Maxim Integrated MX7224KN+, Parallel DAC, 18-Pin PDIP
MAX521BEWG+ | Maxim Integrated MAX521BEWG+, 8-Channel Serial DAC, ...
Description:
MAX521BEWG+ | Maxim Integrated MAX521BEWG+, 8-Channel Serial DAC, 24-Pin SOIC
The Microchip MCP48FEB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FEB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. On-board Non-Volatile EEPROM can save DAC settings during power down; four different Voltage Reference options are available. An SPI Interface supports write commands up to 20 MHz ...