- RS Stock No.:
- 183-2203
- Mfr. Part No.:
- AD5340BRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2203
- Mfr. Part No.:
- AD5340BRUZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Single 12-Bit DAC in 24-Lead TSSOP
Low power operation: 115 μA @ 3 V, 140 μA @ 5 V
Power-down to 80 nA @ 3 V, 200 nA @ 5 V via PD Pin
2.5 V to 5.5 V power supply
Double-buffered input logic
Guaranteed monotonic by design over all codes
Buffered/unbuffered reference input options
Applications
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Programmable attenuators
Industrial process control
Low power operation: 115 μA @ 3 V, 140 μA @ 5 V
Power-down to 80 nA @ 3 V, 200 nA @ 5 V via PD Pin
2.5 V to 5.5 V power supply
Double-buffered input logic
Guaranteed monotonic by design over all codes
Buffered/unbuffered reference input options
Applications
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Programmable attenuators
Industrial process control
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum Settling Time | 8µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 to 5.5 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |