Analog Devices AD5308BRUZ, DAC, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

AD5308: 8 buffered 8-bit DACs in 16-lead TSSOP A version: ±1 LSB INL, B version: ±0.75 LSB INL
AD5318: 8 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL, B version: ±3 LSB INL
AD5328: 8 buffered 12-bit DACs in 16-lead TSSOP A version: ±16 LSB INL, B version: ±12 LSB INL
Low power operation: 0.7 mA @ 3 V
Power-down to 120 nA @ 3 V, 400 nA @ 5 V
Double-buffered input logic
Guaranteed monotonic by design over all codes
Buffered/unbuffered/VDD reference input options
Output range: 0 V to VREF or 0 V to 2 VREF
Power-on reset to 0 V
Programmability
Individual channel power-down
Simultaneous update of outputs (LDAC)
Low power, SPI-®, QSPI-™, MICROWIRE-™, and DSP-compatible 3-wire serial interface
Applications
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Optical networking
Automatic test equipment
Mobile communications
Programmable attenuators
Industrial process control

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 16
Maximum Settling Time 6µs
Output Polarity Bipolar
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +125 °C
57 In stock for FREE next working day delivery
Price Each
£ 8.08
(exc. VAT)
£ 9.70
(inc. VAT)
Units
Per unit
1 - 9
£8.08
10 - 49
£7.25
50 +
£6.44
Packaging Options:
Related Products
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA ...
Description:
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA full-scale current ±20%, with VREF = 10 V0.5 μs settling time2Q multiplying reference-input 6.9 MHz BWZero or midscale power-up presetZero or midscale dynamic reset3-wire interfaceCompact TSSOP-16 packageApplicationsAutomatic test equipmentInstrumentationDigitally controlled calibrationIndustrial control PLCsProgrammable attenuator.
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise RatioInterfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse WidthInterfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typOperates from ±5 V Supplies.
Pin-Compatible TxDAC Product Family28-lead SOIC, 28-lead TSSOP, and ...
Description:
Pin-Compatible TxDAC Product Family28-lead SOIC, 28-lead TSSOP, and 32-LFCSP PackagesExcellent SFDR performanceSNR @ 5 MHz Output, 125 MSPS: 70 dBTwos Complement or StraightBinary Data FormatPower Dissipation: 135 mW at3.3 V (Power-Down Mode: 15 mW)On-Chip 1.20 V ReferenceApplicationsWideband communication transmit channel:Direct IF Base stations Wireless local loops Digital radio links Direct ...
Pin-Compatible TxDAC Product FamilyIndustry Standard 28-lead SOIC and ...
Description:
Pin-Compatible TxDAC Product FamilyIndustry Standard 28-lead SOIC and TSSOP PackagesSFDR to Nyquist at 20 MHz Output, 165 MSPS: 73 dBcTwos Complement or Straight Binary Data FormatPower Dissipation: 135 mW at 3.3 V (Power-Down Mode: 15 mW)On-Chip 1.20 V ReferenceApplicationsAPPLICATIONS Wideband communication transmit channelDirect IFs Base stations Wireless local loops Digital ...