Analog Devices AD9764ARZ, Parallel DAC, 28-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Member of pin-compatible TxDAC product family
125 MSPS update rate
14-bit resolution
Excellent SFDR and IMD
Differential current outputs: 2 mA to 20 mA
Power dissipation: 190 mW at 5 V to 45 mW at 3 V
Power-down mode: 25 mW at 5 V
On-chip 1.20 V reference
Single +5 V or +3 V supply operation
Packages: 28-lead SOIC and TSSOP
Edge-triggered latches
Applications
Communication Transmit Channel:
Basestations
ADSL/HFC Modems
Instrumentation

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Pin Count 28
Maximum Settling Time 35ns
Output Polarity Bipolar
Minimum Operating Temperature -40 °C
Width 7.6mm
Maximum Operating Temperature +85 °C
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Height 2.35mm
27 In stock for FREE next working day delivery
Price Each (In a Tube of 27)
£ 12.015
(exc. VAT)
£ 14.418
(inc. VAT)
Units
Per unit
Per Tube*
27 - 27
£12.015
£324.405
54 - 108
£11.57
£312.39
135 +
£9.98
£269.46
*price indicative
Related Products
12 MHz multiplying bandwidthINL of ±0.5 LSB at ...
Description:
12 MHz multiplying bandwidthINL of ±0.5 LSB at 12 bitsPin-compatible 12-/14-bit current output DAC2.5 V to 5.5 V supply operation10-lead MSOP package±10 V reference input50 MHz serial interface2.7 MSPS update rateExtended temperature range: −40°C to +125°C4-quadrant multiplicationPower-on reset with brownout detection0.4 μA typical current consumptionGuaranteed monotonicApplicationsPortable, battery-powered applicationsWaveform generatorsAnalog processingInstrumentation ...
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise RatioInterfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse WidthInterfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typOperates from ±5 V Supplies.
Pin-Compatible TxDAC Product Family28-lead SOIC, 28-lead TSSOP, and ...
Description:
Pin-Compatible TxDAC Product Family28-lead SOIC, 28-lead TSSOP, and 32-LFCSP PackagesExcellent SFDR performanceSNR @ 5 MHz Output, 125 MSPS: 70 dBTwos Complement or StraightBinary Data FormatPower Dissipation: 135 mW at3.3 V (Power-Down Mode: 15 mW)On-Chip 1.20 V ReferenceApplicationsWideband communication transmit channel:Direct IF Base stations Wireless local loops Digital radio links Direct ...
110 db SNRFast Settling Permits 16x Oversampling±3 V ...
Description:
110 db SNRFast Settling Permits 16x Oversampling±3 V OutputOptional Trim Allows Super-Linear Performance±5 V Operation16-Pin Plastic DIP and SOIC PackagesPin-Compatible with AD1856 & AD1860 Audio DACs2s Complement, Serial InputApplicationsHigh-End Compact Disc PlayersDigital Audio AmplifiersDAT Recorders and PlayersSynthesizers and Keyboards.