Analog Devices AD9742ARUZ, Parallel DAC, 210Msps, 28-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Pin-Compatible TxDAC Product Family
28-lead SOIC, 28-lead TSSOP, and 32-LFCSP Packages
Excellent SFDR performance
SNR @ 5 MHz Output, 125 MSPS: 70 dB
Twos Complement or Straight
Binary Data Format
Power Dissipation: 135 mW at
3.3 V (Power-Down Mode: 15 mW)
On-Chip 1.20 V Reference
Applications
Wideband communication transmit channel:
Direct IF
Base stations
Wireless local loops
Digital radio links
Direct digital synthesis (DDS)
Instrumentation

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 210Msps
Typical Single Supply Voltage 2.7 → 3.6 V
Voltage Reference External, Internal
Pin Count 28
Maximum Settling Time 11ns
Output Polarity Bipolar
Dimensions 9.8 x 4.5 x 1.05mm
Height 1.05mm
Length 9.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Available to back order for despatch 22/01/2020
Price Each (In a Tube of 50)
£ 9.663
(exc. VAT)
£ 11.596
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£9.663
£483.15
100 +
£8.665
£433.25
*price indicative
Related Products
The AD5410/AD5420 are low cost, precision, fully integrated ...
Description:
The AD5410/AD5420 are low cost, precision, fully integrated 12-/16-bit converters offering a programmable current source output designed to meet the requirements of industrial process control applications. The output current range is programmable at 4 mA to 20 mA, 0 mA to 20 mA, or an overrange function of 0 mA ...
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA ...
Description:
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA full-scale current ±20%, with VREF = 10 V0.5 μs settling time2Q multiplying reference-input 6.9 MHz BWZero or midscale power-up presetZero or midscale dynamic reset3-wire interfaceCompact TSSOP-16 packageApplicationsAutomatic test equipmentInstrumentationDigitally controlled calibrationIndustrial control PLCsProgrammable attenuator.
Member of pin-compatible TxDAC product family125 MSPS update ...
Description:
Member of pin-compatible TxDAC product family125 MSPS update rate14-bit resolutionExcellent SFDR and IMDDifferential current outputs: 2 mA to 20 mAPower dissipation: 190 mW at 5 V to 45 mW at 3 VPower-down mode: 25 mW at 5 VOn-chip 1.20 V referenceSingle +5 V or +3 V supply operationPackages: 28-lead SOIC ...
110 db SNRFast Settling Permits 16x Oversampling±3 V ...
Description:
110 db SNRFast Settling Permits 16x Oversampling±3 V OutputOptional Trim Allows Super-Linear Performance±5 V Operation16-Pin Plastic DIP and SOIC PackagesPin-Compatible with AD1856 & AD1860 Audio DACs2s Complement, Serial InputApplicationsHigh-End Compact Disc PlayersDigital Audio AmplifiersDAT Recorders and PlayersSynthesizers and Keyboards.