Analog Devices AD7840JNZ, Parallel DAC, 24-Pin DIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Complete 14-Bit Voltage Output DAC
Parallel and Serial Interface Capability
80 dB Signal-to-Noise Ratio
Interfaces to High Speed DSP Processors
e.g. ADSP-2100, TMS32010, TMS32020
45 ns min WR Pulse Width
Interfaces to High Speed DSP Processors
e.g. ADSP-2100, TMS32010, TMS32020
Low Power- 70 mW typ
Operates from ±5 V Supplies

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type DIP
Power Supply Type Dual
Voltage Reference External
Pin Count 24
Maximum Settling Time 4µs
Output Polarity Bipolar
Full Scale Error ±10LSB
Dimensions 31.19 x 6.61 x 3.3mm
Length 31.19mm
Maximum Operating Temperature +70 °C
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±2LSB
Width 6.61mm
Height 3.3mm
30 In stock for FREE next working day delivery
Price Each (In a Tube of 15)
£ 22.275
(exc. VAT)
£ 26.73
(inc. VAT)
Units
Per unit
Per Tube*
15 - 15
£22.275
£334.125
30 - 45
£21.705
£325.575
60 +
£21.161
£317.415
*price indicative
Related Products
Single 12-Bit DAC in 24-Lead TSSOPLow power operation: ...
Description:
Single 12-Bit DAC in 24-Lead TSSOPLow power operation: 115 μA @ 3 V, 140 μA @ 5 VPower-down to 80 nA @ 3 V, 200 nA @ 5 V via PD Pin2.5 V to 5.5 V power supplyDouble-buffered input logicGuaranteed monotonic by design over all codesBuffered/unbuffered reference input optionsApplicationsPortable battery-powered ...
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA ...
Description:
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA full-scale current ±20%, with VREF = 10 V0.5 μs settling time2Q multiplying reference-input 6.9 MHz BWZero or midscale power-up presetZero or midscale dynamic reset3-wire interfaceCompact TSSOP-16 packageApplicationsAutomatic test equipmentInstrumentationDigitally controlled calibrationIndustrial control PLCsProgrammable attenuator.