Analog Devices AD5683RBRMZ-3, DAC, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Ultrasmall package: 2 mm ´ 2 mm, 8-lead LFCSP
High relative accuracy (INL): ±2 LSB maximum at 16 bits
AD5683R/AD5682R/AD5681R
Low drift, 2.5 V reference: 2 ppm/°C typical
Selectable span output: 2.5 V or 5 V
Total unadjusted error (TUE): 0.06% of FSR maximum
Offset error: ±1.5 mV maximum
Gain error: ±0.05% of FSR maximum
Low glitch: 0.1 nV-sec
High drive capability: 20 mA
Low power: 1.2 mW at 3.3 V
Independent logic supply: 1.62 V logic compatible
Wide operating temperature range: −40°C to +105°C
Robust 4 kV HBM ESD protection
Applications
Process controls
Data acquisition systems
Digital gain and offset adjustment
Programmable voltage sources

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7µs
Full Scale Error ±0.075%FSR
Width 3.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +105 °C
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 4.38
(exc. VAT)
£ 5.26
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£4.38
£219.00
100 - 450
£4.16
£208.00
500 +
£3.75
£187.50
*price indicative
Related Products
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components. High ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components. High ...
The AD7294 from Analog Devices contains all the ...
Description:
The AD7294 from Analog Devices contains all the functions required for general-purpose monitoring and control of current, voltage, and temperature integrated into a single-chip solution. 12-bit SAR ADC with multiplexed inputs4 uncommitted analogue inputs2 high-side current sense inputs2 external diode temperature sensor inputs1 internal temperature sensorMinimum/maximum recorder for each channelProgrammable ...
Low power, single nanoDACAD5660: 16 bits12-Bit Accuracy GuaranteedOn-chip, ...
Description:
Low power, single nanoDACAD5660: 16 bits12-Bit Accuracy GuaranteedOn-chip, 1.25 V/2.5 V, 5 ppm/°C referenceTiny 8-lead SOT-23/MSOP packagesPower-down to 480 nA @ 5 V, 200 nA @ 3 V3 V/5 V single power supplyGuaranteed 16-bit monotonic by designPower-on reset to zero/midscale3 power-down functionsSerial interface with Schmitt-triggered inputsRail-to-rail operationSYNC interrupt facilityApplicationsProcess controlData ...